TC78H660FTG Motor Controller/Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TC78H660FTG Motor Controller/Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
TC78H660FTG 2-Channel Brushed Motor Driver | Datasheet Preview

MIKROE-4454

DigiKey Part Number
1471-MIKROE-4454-ND
Manufacturer
Manufacturer Product Number
MIKROE-4454
Description
DC MOTOR 17 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TC78H660FTG Motor Controller/Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Power Management
Function
Motor Controller/Driver
Utilized IC / Part
TC78H660FTG
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
mikroBUS Click
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,97000 Kč293,97 Kč
Manufacturers Standard Package
Unit Price without VAT:293,97000 Kč
Unit Price with VAT:355,70370 Kč