ISO7741 Isolator Interface mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4415

DigiKey Part Number
1471-MIKROE-4415-ND
Manufacturer
Manufacturer Product Number
MIKROE-4415
Description
SPI ISOLATOR 2 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ISO7741 Isolator Interface mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Interface
Function
Isolator
Utilized IC / Part
ISO7741
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
mikroBUS Click
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1293,97000 Kč293,97 Kč
Manufacturers Standard Package
Unit Price without VAT:293,97000 Kč
Unit Price with VAT:355,70370 Kč