
MIKROE-4413 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4413-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4413 |
Description | CLOCK GEN 5 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LTC6903 Clock Generator Clock Timing mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Clock Timing |
Manufacturer MikroElektronika | Function Clock Generator |
Packaging Bulk | Utilized IC / Part LTC6903 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,96000 Kč | 377,96 Kč |
| Unit Price without VAT: | 377,96000 Kč |
|---|---|
| Unit Price with VAT: | 457,33160 Kč |


