PIC32MX795F512L PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4373

DigiKey Part Number
1471-MIKROE-4373-ND
Manufacturer
Manufacturer Product Number
MIKROE-4373
Description
MCU CARD FOR PIC32 PIC32MX795F51
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PIC32MX795F512L PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
MIPS32® M4K™
Platform
-
Utilized IC / Part
PIC32MX795F512L
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 254,69000 Kč3 254,69 Kč
Manufacturers Standard Package
Unit Price without VAT:3 254,69000 Kč
Unit Price with VAT:3 938,17490 Kč