
MIKROE-4315 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4315-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4315 |
Description | GRAPHIC DISPLAY TFT - 4.3" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module TFT - Color Parallel, 24-Bit, USB 4.3" (109.22mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | - | |
Interface | Parallel, 24-Bit, USB | |
Controller Type | STM32F2 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 018,52000 Kč | 5 018,52 Kč |
| Unit Price without VAT: | 5 018,52000 Kč |
|---|---|
| Unit Price with VAT: | 6 072,40920 Kč |


