
MIKROE-4298 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4298-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4298 |
Description | DTMF GENERATOR CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | HT9200A Dual-Tone Multi-Frequency (DTMF) Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Interface |
Manufacturer MikroElektronika | Function Dual-Tone Multi-Frequency (DTMF) |
Packaging Bulk | Utilized IC / Part HT9200A |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,52000 Kč | 646,52 Kč |
| Unit Price without VAT: | 646,52000 Kč |
|---|---|
| Unit Price with VAT: | 782,28920 Kč |



