PAC1954 Energy/Power Monitor Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4291

DigiKey Part Number
1471-MIKROE-4291-ND
Manufacturer
Manufacturer Product Number
MIKROE-4291
Description
PAC1954 CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PAC1954 Energy/Power Monitor Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Power Management
Function
Energy/Power Monitor
Utilized IC / Part
PAC1954
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1608,94000 Kč608,94 Kč
Manufacturers Standard Package
Unit Price without VAT:608,94000 Kč
Unit Price with VAT:736,81740 Kč