
MIKROE-4287 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4287-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4287 |
Description | BOOST 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TPS61391 Pulse Width Modulator (PWM) Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Power Management |
Manufacturer MikroElektronika | Function Pulse Width Modulator (PWM) |
Packaging Bulk | Utilized IC / Part TPS61391 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,39000 Kč | 521,39 Kč |
| Unit Price without VAT: | 521,39000 Kč |
|---|---|
| Unit Price with VAT: | 630,88190 Kč |


