
MIKROE-4206 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4206-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4206 |
Description | DAC 6 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DAC104S085, MCP1501 Digital to Analog Converter (DAC) Data Acquisition mikroBUS™ Click™ Platform Evaluation Expansion Board |
Category | Type Data Acquisition |
Manufacturer MikroElektronika | Function Digital to Analog Converter (DAC) |
Packaging Bulk | Utilized IC / Part DAC104S085, MCP1501 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,40000 Kč | 375,40 Kč |
| Unit Price without VAT: | 375,40000 Kč |
|---|---|
| Unit Price with VAT: | 454,23400 Kč |



