
MIKROE-4204 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4204-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4204 |
Description | MAGNETO 8 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AS5601 Rotary Angle Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Rotary Angle |
Packaging Bulk | Utilized IC / Part AS5601 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,40000 Kč | 375,40 Kč |
| Unit Price without VAT: | 375,40000 Kč |
|---|---|
| Unit Price with VAT: | 454,23400 Kč |


