
MIKROE-4198 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4198-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4198 |
Description | UNI CLICKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCU Card Clicker - MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | MCU Card | |
Mounting Type | Socket | |
Contents | Board(s) | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 994,81000 Kč | 1 994,81 Kč |
| Unit Price without VAT: | 1 994,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 413,72010 Kč |







