
MIKROE-4177 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4177-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4177 |
Description | UVC LIGHT CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3535UVC1W, TPS61169 Ultraviolet (UV) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Ultraviolet (UV) | |
Utilized IC / Part | 3535UVC1W, TPS61169 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,91000 Kč | 986,91 Kč |
| Unit Price without VAT: | 986,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,16110 Kč |



