
MIKROE-4175 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4175-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4175 |
Description | MIKROMEDIA 3 FOR TIVA CAPACITIVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TM4C129XNCZAD mikromedia 3 for TIVA CAPACITIVE Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M4F |
Mfr | Platform |
Series | Utilized IC / Part TM4C129XNCZAD |
Packaging Box | Mounting Type Socket |
Part Status Active | Contents Board(s), Cable(s), LCD, Accessories |
Type MCU 32-Bit | Interconnect System mikroBUS Click |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 388,58000 Kč | 4 388,58 Kč |
| Unit Price without VAT: | 4 388,58000 Kč |
|---|---|
| Unit Price with VAT: | 5 310,18180 Kč |


