
MIKROE-4166 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4166-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4166 |
Description | ISO ADC 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AD7091R, AD8616, ADuM5401 Analog to Digital Converter (ADC) Data Acquisition mikroBUS™ Click™ Platform Evaluation Expansion Board |
Category | Type Data Acquisition |
Manufacturer MikroElektronika | Function Analog to Digital Converter (ADC) |
Packaging Bulk | Utilized IC / Part AD7091R, AD8616, ADuM5401 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Interconnect System mikroBUS Click |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 293,04000 Kč | 1 293,04 Kč |
| Unit Price without VAT: | 1 293,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 564,57840 Kč |




