
MIKROE-4130 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4130-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4130 |
Description | DMX CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ADM2862E, PIC18F26K42 DMX512 Lighting Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | DMX512 Lighting | |
Utilized IC / Part | ADM2862E, PIC18F26K42 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 427,86000 Kč | 1 427,86 Kč |
| Unit Price without VAT: | 1 427,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 727,71060 Kč |



