
MIKROE-4124 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4124-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4124 |
Description | WHEATSTONE CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX4208 Resistance Measuring Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Resistance Measuring | |
Utilized IC / Part | MAX4208 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 713,93000 Kč | 713,93 Kč |
| Unit Price without VAT: | 713,93000 Kč |
|---|---|
| Unit Price with VAT: | 863,85530 Kč |


