
MIKROE-4090 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4090-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4090 |
Description | RNG CLICK |
Customer Reference | |
Detailed Description | ADS1115, NC7S14M5X, TPS61041 Random Number Generator Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Random Number Generator | |
Utilized IC / Part | ADS1115, NC7S14M5X, TPS61041 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - | |
Base Product Number |



