
MIKROE-4082 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4082-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4082 |
Description | POWERBANK CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MCP3221, MP2632B Battery Charger Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Battery Charger | |
Utilized IC / Part | MCP3221, MP2632B | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,07000 Kč | 604,07 Kč |
| Unit Price without VAT: | 604,07000 Kč |
|---|---|
| Unit Price with VAT: | 730,92470 Kč |


