
MIKROE-4057 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4057-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4057 |
Description | MONARCH ADAPTER CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | BH18PB1W, TXB0106 Adapter Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Adapter | |
Utilized IC / Part | BH18PB1W, TXB0106 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 395,77000 Kč | 395,77 Kč |
| Unit Price without VAT: | 395,77000 Kč |
|---|---|
| Unit Price with VAT: | 478,88170 Kč |


