
MIKROE-4049 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4049-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4049 |
Description | MOTION 3 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | EKMC1606112, TLP241A Passive Infrared (PIR) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Passive Infrared (PIR) | |
Utilized IC / Part | EKMC1606112, TLP241A | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 770,71000 Kč | 770,71 Kč |
| Unit Price without VAT: | 770,71000 Kč |
|---|---|
| Unit Price with VAT: | 932,55910 Kč |


