
MIKROE-4046 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4046-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4046 |
Description | FORCE 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FSS1500NGT Force Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Force | |
Utilized IC / Part | FSS1500NGT | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 338,68000 Kč | 3 338,68 Kč |
| Unit Price without VAT: | 3 338,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 039,80280 Kč |


