PIC18F97J94 PIC® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC18F97J94 PIC® PIC MCU 8-Bit Embedded Evaluation Board
MIKROE-4006_View2

MIKROE-4006

DigiKey Part Number
1471-MIKROE-4006-ND
Manufacturer
Manufacturer Product Number
MIKROE-4006
Description
MCU CARD FOR PIC PIC18F97J94
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC18F97J94 PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
PIC
Platform
-
Utilized IC / Part
PIC18F97J94
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 007,90000 Kč1 007,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 007,90000 Kč
Unit Price with VAT:1 219,55900 Kč