
MIKROE-4001 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4001-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4001 |
Description | RECTANGULAR NFC 40X30 ANTENNA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | - Antenna 13.56MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-4001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 249,96000 Kč | 249,96 Kč |
Unit Price without VAT: | 249,96000 Kč |
---|---|
Unit Price with VAT: | 302,45160 Kč |