
MIKROE-3997 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3997-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3997 |
Description | COLOR 10 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VEML3328 Color Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer MikroElektronika | Function Color |
Packaging Bulk | Utilized IC / Part VEML3328 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,84000 Kč | 166,84 Kč |
| Unit Price without VAT: | 166,84000 Kč |
|---|---|
| Unit Price with VAT: | 201,87640 Kč |



