MK64FN1M0VDC12 mikromedia 3 for Kinetis CAPACITIVE FPI with Bezel Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3923

DigiKey Part Number
1471-MIKROE-3923-ND
Manufacturer
Manufacturer Product Number
MIKROE-3923
Description
MIKROMEDIA 3 FOR KINETIS CAP FPI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MK64FN1M0VDC12 mikromedia 3 for Kinetis CAPACITIVE FPI with Bezel Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
MK64FN1M0VDC12
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
mikroBUS Shuttle Click
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 128,70000 Kč3 128,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3 128,70000 Kč
Unit Price with VAT:3 785,72700 Kč