
MIKROE-3903 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3903-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3903 |
Description | GRAPHIC DISPLAY TFT RGB 5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 5" (127.00mm) 800 x 480 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 5" (127.00mm) | |
Viewing Area | 108.00mm W x 64.00mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 | |
Interface | Parallel, 24-Bit (RGB) | |
Controller Type | ILI6122, ILI5960 | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 747,15000 Kč | 1 747,15 Kč |
| Unit Price without VAT: | 1 747,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 114,05150 Kč |


