
MIKROE-3880 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3880-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3880 |
Description | M-BUS MASTER CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MC33702A, VOM452 Meter-Bus (M-Bus) Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3880 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Meter-Bus (M-Bus) | |
Utilized IC / Part | MC33702A, VOM452 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,96000 Kč | 377,96 Kč |
| Unit Price without VAT: | 377,96000 Kč |
|---|---|
| Unit Price with VAT: | 457,33160 Kč |
















