
MIKROE-3867 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3867-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3867 |
Description | FAN 6 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EMC2103 Fan Control Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3867 Models |
Category | Type Power Management |
Manufacturer MikroElektronika | Function Fan Control |
Packaging Bulk | Utilized IC / Part EMC2103 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,81000 Kč | 604,81 Kč |
| Unit Price without VAT: | 604,81000 Kč |
|---|---|
| Unit Price with VAT: | 731,82010 Kč |

















