STM32F745ZG STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3866

DigiKey Part Number
1471-MIKROE-3866-ND
Manufacturer
Manufacturer Product Number
MIKROE-3866
Description
SIBRAIN FOR STM32F745ZG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STM32F745ZG STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M7
Platform
-
Utilized IC / Part
STM32F745ZG
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 894,50000 Kč1 894,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 894,50000 Kč
Unit Price with VAT:2 292,34500 Kč