STM32F439ZG STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3851

DigiKey Part Number
1471-MIKROE-3851-ND
Manufacturer
Manufacturer Product Number
MIKROE-3851
Description
MCU CARD FOR STM32 STM32F439ZG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STM32F439ZG STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
-
Utilized IC / Part
STM32F439ZG
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 889,82000 Kč1 889,82 Kč
Manufacturers Standard Package
Unit Price without VAT:1 889,82000 Kč
Unit Price with VAT:2 286,68220 Kč