
MIKROE-3847 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3847-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3847 |
Description | BUCK 14 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BMR4613001/001 Power Supply Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3847 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Power Supply | |
Utilized IC / Part | BMR4613001/001 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 406,87000 Kč | 1 406,87 Kč |
| Unit Price without VAT: | 1 406,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 702,31270 Kč |
















