STM32F407ZGT6 mikromedia 5 for STM32F4 CAPACITIVE FPI with frame STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3837

DigiKey Part Number
1471-MIKROE-3837-ND
Manufacturer
Manufacturer Product Number
MIKROE-3837
Description
MIKROMEDIA 5 FOR STM32F4 CAP FPI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STM32F407ZGT6 mikromedia 5 for STM32F4 CAPACITIVE FPI with frame STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
MIKROE-3837 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M4
Mfr
Platform
Series
Utilized IC / Part
STM32F407ZGT6
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s), LCD
Type
MCU 32-Bit
Interconnect System
mikroBUS Shuttle Click
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 047,68000 Kč6 047,68 Kč
Manufacturers Standard Package
Unit Price without VAT:6 047,68000 Kč
Unit Price with VAT:7 317,69280 Kč