


MIKROE-3836 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3836-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3836 |
Description | MIKROMEDIA 5 FOR STM32F4 CAPACIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F407ZG mikromedia 5 for STM32F4 CAPACITIVE FPI with bezel STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3836 Models |
Category | Platform |
Mfr | Utilized IC / Part STM32F407ZG |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), LCD |
Part Status Active | Interconnect System mikroBUS Shuttle Click |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 610,13000 Kč | 5 610,13 Kč |
| Unit Price without VAT: | 5 610,13000 Kč |
|---|---|
| Unit Price with VAT: | 6 788,25730 Kč |


