



MIKROE-3810 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3810-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3810 |
Description | E-PAPER BUNDLE 2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | eInk Electronic ePaper 2.13" Display mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Display | |
Function | eInk Electronic ePaper 2.13" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,75000 Kč | 461,75 Kč |
| Unit Price without VAT: | 461,75000 Kč |
|---|---|
| Unit Price with VAT: | 558,71750 Kč |


