
MIKROE-3808 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3808-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3808 |
Description | EASYPIC PRO V8 DEVELOPMENT SYSTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC18F97J94 EasyPIC PRO v8 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | ||
Utilized IC / Part | PIC18F97J94 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | CODEGRIP | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 328,30000 Kč | 7 328,30 Kč |
| Unit Price without VAT: | 7 328,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 867,24300 Kč |


