


MIKROE-3800 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3800-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3800 |
Description | AM/FM CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si4731 Receiver Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3800 Models |
Category | Type Wireless (RF/RFID) |
Manufacturer MikroElektronika | Function Receiver |
Packaging Bulk | Utilized IC / Part Si4731 |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 230,47000 Kč | 1 230,47 Kč |
| Unit Price without VAT: | 1 230,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 488,86870 Kč |
















