TM4C123GH6PZ Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3783

DigiKey Part Number
1471-MIKROE-3783-ND
Manufacturer
Manufacturer Product Number
MIKROE-3783
Description
MCU CARD 2 FOR TIVA TM4C123GH6PZ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TM4C123GH6PZ Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
-
Utilized IC / Part
TM4C123GH6PZ
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 994,81000 Kč1 994,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 994,81000 Kč
Unit Price with VAT:2 413,72010 Kč