
MIKROE-3780 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3780-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3780 |
Description | FLASH 5 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | W25N01GVZE Flash Memory mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3780 Models |
Category | Type Memory |
Manufacturer MikroElektronika | Function Flash |
Packaging Bulk | Utilized IC / Part W25N01GVZE |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,41000 Kč | 229,41 Kč |
| Unit Price without VAT: | 229,41000 Kč |
|---|---|
| Unit Price with VAT: | 277,58610 Kč |
















