
MIKROE-3745 | |
---|---|
DigiKey Part Number | 1471-MIKROE-3745-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3745 |
Description | TERMINAL CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | I/O Expansion Connectivity mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3745 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Connectivity | |
Function | I/O Expansion | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 166,64000 Kč | 166,64 Kč |
Unit Price without VAT: | 166,64000 Kč |
---|---|
Unit Price with VAT: | 201,63440 Kč |