
MIKROE-3725 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3725-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3725 |
Description | FEATHER CLICK SHIELD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Feather to mikroBUS Click Interconnect Adapter (Interposer) Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Feather | |
Type | Interconnect Adapter (Interposer) | |
Function | Feather to mikroBUS Click | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | Feather, mikroBUS Click | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | I2C/SPI Interface(s) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,94000 Kč | 629,94 Kč |
| Unit Price without VAT: | 629,94000 Kč |
|---|---|
| Unit Price with VAT: | 762,22740 Kč |















