
MIKROE-3713 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3713-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3713 |
Description | VIBRO MOTOR 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DMG3420U, Z4FC1B1301781 Haptic/Vibration Motor Motor/Haptic mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3713 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Motor/Haptic | |
Function | Haptic/Vibration Motor | |
Utilized IC / Part | DMG3420U, Z4FC1B1301781 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 293,97000 Kč | 293,97 Kč |
| Unit Price without VAT: | 293,97000 Kč |
|---|---|
| Unit Price with VAT: | 355,70370 Kč |















