STM32F207VG mikromedia 3 for STM32F2 CAPACITIVE STM32F2 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3648

DigiKey Part Number
1471-MIKROE-3648-ND
Manufacturer
Manufacturer Product Number
MIKROE-3648
Description
MIKROMEDIA 3 FOR STM32F2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STM32F207VG mikromedia 3 for STM32F2 CAPACITIVE STM32F2 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
MIKROE-3648 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M3
Mfr
Platform
Series
Utilized IC / Part
STM32F207VG
Packaging
Bulk
Mounting Type
Fixed
Part Status
Active
Contents
Board(s), LCD
Type
MCU 32-Bit
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 358,80000 Kč4 358,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4 358,80000 Kč
Unit Price with VAT:5 274,14800 Kč