PIC18F47K42 EasyPIC v8 PIC® MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3614

DigiKey Part Number
1471-MIKROE-3614-ND
Manufacturer
Manufacturer Product Number
MIKROE-3614
Description
EASYPIC V8 DEVELOPMENT SYSTEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC18F47K42 EasyPIC v8 PIC® MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
-
Platform
Utilized IC / Part
PIC18F47K42
Mounting Type
Socket
Contents
Board(s)
Interconnect System
mikroBUS Click
Suggested Programming Environment
CODEGRIP
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 278,40000 Kč6 278,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6 278,40000 Kč
Unit Price with VAT:7 596,86400 Kč