
MIKROE-3613 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3613-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3613 |
Description | H-BRIDGE 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TLE9201SG Motor Controller/Driver Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3613 Models |
Category | Type Power Management |
Manufacturer MikroElektronika | Function Motor Controller/Driver |
Packaging Bulk | Utilized IC / Part TLE9201SG |
Part Status Active | Contents Board(s) |
Platform mikroBUS™ Click™ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 042,78000 Kč | 1 042,78 Kč |
| Unit Price without VAT: | 1 042,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 261,76380 Kč |
















