TM4C1294KCPDT Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3552

DigiKey Part Number
1471-2203-ND
Manufacturer
Manufacturer Product Number
MIKROE-3552
Description
MCU CARD 3 FOR TIVA TM4C1294KCPD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TM4C1294KCPDT Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Core Processor
ARM® Cortex®-M4F
Mfr
Utilized IC / Part
TM4C1294KCPDT
Series
Mounting Type
Fixed
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Base Product Number
Type
MCU 32-Bit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 501,60000 Kč1 501,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 501,60000 Kč
Unit Price with VAT:1 816,93600 Kč