STM32L432KC STM32L4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3526

DigiKey Part Number
1471-2220-ND
Manufacturer
Manufacturer Product Number
MIKROE-3526
Description
MCU CARD 16 FOR STM32 STM32L432K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STM32L432KC STM32L4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
-
Utilized IC / Part
STM32L432KC
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 238,88000 Kč1 238,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 238,88000 Kč
Unit Price with VAT:1 499,04480 Kč