STM32F334R8 STM32F3 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3524

DigiKey Part Number
1471-2222-ND
Manufacturer
Manufacturer Product Number
MIKROE-3524
Description
MCU CARD 7 FOR STM32 STM32F334R8
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
STM32F334R8 STM32F3 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
-
Utilized IC / Part
STM32F334R8
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 238,88000 Kč1 238,88 Kč
Manufacturers Standard Package
Unit Price without VAT:1 238,88000 Kč
Unit Price with VAT:1 499,04480 Kč