
MIKROE-3515 | |
|---|---|
DigiKey Part Number | 1471-2192-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3515 |
Description | FUSION FOR ARM V8 KINETIS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | MK64FN1M0VDC12 Fusion for ARM v8 Kinetis Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | MK64FN1M0VDC12 | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 428,10000 Kč | 9 428,10 Kč |
| Unit Price without VAT: | 9 428,10000 Kč |
|---|---|
| Unit Price with VAT: | 11 408,00100 Kč |

