TM4C129LNCZAD Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3496

DigiKey Part Number
1471-2233-ND
Manufacturer
Manufacturer Product Number
MIKROE-3496
Description
MCU CARD FOR TIVA TM4C129LNCZAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
TM4C129LNCZAD Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
-
Utilized IC / Part
TM4C129LNCZAD
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 393,77000 Kč2 393,77 Kč
Manufacturers Standard Package
Unit Price without VAT:2 393,77000 Kč
Unit Price with VAT:2 896,46170 Kč