MK24FN1M0VDC12 Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-3485

DigiKey Part Number
1471-2244-ND
Manufacturer
Manufacturer Product Number
MIKROE-3485
Description
MCU CARD FOR KINETIS MK24FN1M0VD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MK24FN1M0VDC12 Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
-
Utilized IC / Part
MK24FN1M0VDC12
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 532,85000 Kč1 532,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 532,85000 Kč
Unit Price with VAT:1 854,74850 Kč